Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 4096 words Flash, 14-Pin PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
810-3964
Mfr. Part No.:
PIC16LF1704-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4096 words

Maximum Frequency

32MHz

RAM Size

512 B

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

0

Number of UART Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

1

Number of PCI Channels

0

Number of Ethernet Channels

0

Pulse Width Modulation

2 x 10 bit

Number of LIN Channels

1

Height

4.95mm

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Length

19.69mm

Program Memory Type

Flash

ADCs

8 x 10 bit

Dimensions

19.69 x 7.11 x 4.95mm

Width

7.11mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy