Microchip PIC16F1708-I/P, 8bit PIC Microcontroller, PIC16F, 32MHz, 4096 words Flash, 20-Pin PDIP

Stock information currently inaccessible
RS Stock No.:
810-3955
Mfr. Part No.:
PIC16F1708-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4096 words

Maximum Frequency

32MHz

RAM Size

512 B

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

1

Typical Operating Supply Voltage

2.3 to 5.5 V

Number of I2C Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Width

0.28in

Number of LIN Channels

1

Height

4.95mm

ADCs

12 x 10 bit

Length

26.92mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Program Memory Type

Flash

Pulse Width Modulation

2 x 10 bit

Dimensions

1.06 x 0.28 x 0.195in

Number of PCI Channels

0

Number of Ethernet Channels

0