Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 16 kB Flash, 20-Pin SSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
807-3839
Mfr. Part No.:
PIC16F1829LIN-I/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

32MHz

RAM Size

1.024 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Number of CAN Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of PCI Channels

0

Pulse Width Modulation

1 (CCP)

Dimensions

7.5 x 5.6 x 1.85mm

Width

5.6mm

Maximum Number of Ethernet Channels

0

ADCs

9 x 10 bit

Length

7.5mm

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Instruction Set Architecture

RISC

Height

1.85mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Number of LIN Channels

1

Number of Ethernet Channels

0