Microchip PIC16F1787-I/P, 8bit PIC Microcontroller, PIC16F, 32MHz, 8192 words Flash, 40-Pin PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
803-2446
Mfr. Part No.:
PIC16F1787-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8192 words

Maximum Frequency

32MHz

RAM Size

1.024 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

1

Number of I2C Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Typical Operating Supply Voltage

2.3 to 5.5 V

Height

4.95mm

Number of LIN Channels

1

Width

0.58in

Program Memory Type

Flash

Dimensions

2.095 x 0.58 x 0.195in

Pulse Width Modulation

1(10 bit)

Number of PCI Channels

0

Length

53.21mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

ADCs

1(11 x 12 bit)