MCU 16bit,dsPIC,PWM,ADC,comparator SO18

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
803-2248
Mfr. Part No.:
DSPIC33FJ06GS001-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

dsPIC33F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

18

Device Core

dsPIC

Data Bus Width

16bit

Program Memory Size

6 kB

Maximum Frequency

40MHz

RAM Size

256 B

USB Channels

1

Number of PWM Units

2

Number of SPI Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

3 → 3.6 V

Number of USART Channels

0

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

DSP

ADCs

1(6 x 10 bit)

Length

11.55mm

Number of ADC Units

1

Dimensions

11.55 x 7.5 x 2.05mm

Width

7.5mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Pulse Width Modulation

1(2 Channel)

Program Memory Type

Flash

Number of LIN Channels

0

Height

2.05mm

Minimum Operating Temperature

-40 °C