Microchip PIC12LF1552-I/P, 8bit PIC Microcontroller, PIC12F, 32MHz, 2048 words Flash, 8-Pin PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
803-2070
Mfr. Part No.:
PIC12LF1552-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC12F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2048 words

Maximum Frequency

32MHz

RAM Size

256 B

USB Channels

1

Number of SPI Channels

1

Number of UART Channels

0

Typical Operating Supply Voltage

1.8 to 3.6 V

Number of I2C Channels

1

Number of USART Channels

0

Number of CAN Channels

0

Length

10.16mm

ADCs

1(5 x 10 bit)

Height

4.95mm

Number of LIN Channels

0

Width

0.28in

Dimensions

0.4 x 0.28 x 0.195in

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash