NXP, 32bit ARM Cortex A9, i.MX6 Microcontroller, 800MHz ROMLess, 624-Pin MAPBGA
- RS Stock No.:
- 801-6848
- Mfr. Part No.:
- MCIMX6U7CVM08AB
- Brand:
- NXP
- RS Stock No.:
- 801-6848
- Mfr. Part No.:
- MCIMX6U7CVM08AB
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Family Name | i.MX6 | |
| Package Type | MAPBGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 624 | |
| Device Core | ARM Cortex A9 | |
| Data Bus Width | 32bit | |
| Maximum Frequency | 800MHz | |
| RAM Size | 128 kB | |
| USB Channels | 4 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 4 | |
| Number of I2C Channels | 4 | |
| Number of USART Channels | 0 | |
| Typical Operating Supply Voltage | 1.65 → 3.6 V | |
| Number of CAN Channels | 2 | |
| Number of UART Channels | 5 | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | ROMLess | |
| Length | 21mm | |
| Width | 21mm | |
| Dimensions | 21 x 21 x 1.3mm | |
| Pulse Width Modulation | 1 (4 x 16 bit) | |
| Maximum Number of Ethernet Channels | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +105 °C | |
| Height | 1.3mm | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 1 | |
| Number of LIN Channels | 0 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Family Name i.MX6 | ||
Package Type MAPBGA | ||
Mounting Type Surface Mount | ||
Pin Count 624 | ||
Device Core ARM Cortex A9 | ||
Data Bus Width 32bit | ||
Maximum Frequency 800MHz | ||
RAM Size 128 kB | ||
USB Channels 4 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 4 | ||
Number of I2C Channels 4 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 1.65 → 3.6 V | ||
Number of CAN Channels 2 | ||
Number of UART Channels 5 | ||
Instruction Set Architecture RISC | ||
Program Memory Type ROMLess | ||
Length 21mm | ||
Width 21mm | ||
Dimensions 21 x 21 x 1.3mm | ||
Pulse Width Modulation 1 (4 x 16 bit) | ||
Maximum Number of Ethernet Channels 1 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +105 °C | ||
Height 1.3mm | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 1 | ||
Number of LIN Channels 0 | ||
