NXP, 32bit ARM Cortex M0+, Kinetis L Microcontroller, 48MHz, 64 kB Flash, 32-Pin QFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
800-7539
Mfr. Part No.:
MKL14Z64VFM4
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

Kinetis L

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

48MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of UART Channels

3

Number of CAN Channels

0

Typical Operating Supply Voltage

1.71 → 3.6 V

Number of USART Channels

0

Number of I2C Channels

2

Dimensions

5 x 5 x 0.95mm

Width

5mm

Height

0.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Operating Temperature

+105 °C

Length

5mm

Number of ADC Units

1

ADCs

1 (12 bit)

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 (10 Channel)

Note

NXP is a trademark of NXP B.V.