NXP MKE06Z64VLH4, 32bit ARM Cortex M0+ Microcontroller, Kinetis E, 48MHz, 64 kB Flash, 64-Pin QFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
800-7517
Mfr. Part No.:
MKE06Z64VLH4
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

Kinetis E

Package Type

QFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

48MHz

USB Channels

0

Number of SPI Channels

0

Number of USART Channels

0

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

1

Typical Operating Supply Voltage

5 V

Length

10mm

Height

1.45mm

Maximum Number of Ethernet Channels

0

Number of LIN Channels

0

Number of PCI Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Dimensions

10 x 10 x 1.45mm

Width

10mm

Note

NXP is a trademark of NXP B.V.