NXP MKE06Z128VQH4, 32bit ARM Cortex M0+ Microcontroller, Kinetis E, 48MHz, 128 kB Flash, 64-Pin QFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
800-7510
Mfr. Part No.:
MKE06Z128VQH4
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

Kinetis E

Package Type

QFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

48MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

3

Number of SPI Channels

2

Number of USART Channels

0

Number of UART Channels

3

Number of CAN Channels

1

Number of I2C Channels

2

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of PCI Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

CISC

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

3

Program Memory Type

Flash

Length

10mm

ADCs

1 (16 x 12 bit)

Dimensions

10 x 10 x 1.45mm

Height

1.45mm

Number of LIN Channels

0

Width

10mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy