NXP, Kinetis E Microcontroller, 64-Pin LQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
800-7456
Mfr. Part No.:
MKE02Z32VLH4
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

Kinetis E

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Width

10mm

Height

1.4mm

Length

10mm

Dimensions

10 x 10 x 1.4mm

Note

NXP is a trademark of NXP B.V.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy