NXP, 16bit S12, HCS12 Microcontroller, 32MHz, 64 kB Flash, 64-Pin LQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
800-7428
Mfr. Part No.:
MC9S12P64CLH
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

HCS12

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

S12

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

1

Number of USART Channels

0

Number of I2C Channels

0

Number of UART Channels

0

Typical Operating Supply Voltage

3.15 → 5.5 V

Number of PCI Channels

0

Number of Ethernet Channels

0

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Pulse Width Modulation

1 (6 x 8 bit)

Dimensions

10 x 10 x 1.45mm

Width

10mm

Height

1.45mm

Number of LIN Channels

0

Instruction Set Architecture

MCU

Maximum Number of Ethernet Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

ADCs

1 (10 x 12 bit)

Note

NXP is a trademark of NXP B.V.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy