Microchip PIC32MZ1024ECG100-I/PF, 32bit PIC Microcontroller, PIC32MZ, 200MHz, 1.024 MB Flash, 100-Pin TQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
799-5475
Mfr. Part No.:
PIC32MZ1024ECG100-I/PF
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MZ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

200MHz

RAM Size

512 kB

USB Channels

1

Number of SPI Channels

6

Typical Operating Supply Voltage

2.2 → 3.6 V

Number of UART Channels

6

Number of USART Channels

0

Number of CAN Channels

0

Number of I2C Channels

5

Maximum Number of Ethernet Channels

1

Number of PCI Channels

0

Number of Ethernet Channels

1

Program Memory Type

Flash

Instruction Set Architecture

MIPS32

Dimensions

14 x 14 x 1.05mm

Minimum Operating Temperature

-40 °C

Width

14mm

Number of LIN Channels

1

ADCs

40 x 12 bit

Length

14mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Height

1.05mm