Maxim Integrated, 8bit 8051, DS89C Microcontroller, 25MHz, 64 kB Flash, 40-Pin PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
797-9764
Mfr. Part No.:
DS89C450-MNG+
Brand:
Maxim
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim

Family Name

DS89C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

8051

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

25MHz

RAM Size

1 kB

USB Channels

0

Number of SPI Channels

0

Number of UART Channels

1

Number of I2C Channels

0

Typical Operating Supply Voltage

4.5 → 5.5 V

Number of USART Channels

0

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Length

52.71mm

Height

4.45mm

Width

14.61mm

Dimensions

52.71 x 14.61 x 4.45mm

Maximum Number of Ethernet Channels

0

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Number of LIN Channels

0

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy