Maxim Integrated, 8bit 8051, DS87C Microcontroller, 33MHz, 16 kB EPROM, 52-Pin PLCC
- RS Stock No.:
- 797-9758
- Mfr. Part No.:
- DS87C530-QCL+
- Brand:
- Maxim
- RS Stock No.:
- 797-9758
- Mfr. Part No.:
- DS87C530-QCL+
- Brand:
- Maxim
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Family Name | DS87C | |
| Package Type | PLCC | |
| Mounting Type | Surface Mount | |
| Pin Count | 52 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16 kB | |
| Maximum Frequency | 33MHz | |
| RAM Size | 1 kB | |
| USB Channels | 0 | |
| Number of SPI Channels | 0 | |
| Typical Operating Supply Voltage | 4.5 → 5.5 V | |
| Number of USART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 1 | |
| Number of I2C Channels | 0 | |
| Program Memory Type | EPROM | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +70 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Height | 3.96mm | |
| Width | 19.2mm | |
| Dimensions | 19.2 x 19.2 x 3.96mm | |
| Length | 19.2mm | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Family Name DS87C | ||
Package Type PLCC | ||
Mounting Type Surface Mount | ||
Pin Count 52 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 16 kB | ||
Maximum Frequency 33MHz | ||
RAM Size 1 kB | ||
USB Channels 0 | ||
Number of SPI Channels 0 | ||
Typical Operating Supply Voltage 4.5 → 5.5 V | ||
Number of USART Channels 0 | ||
Number of CAN Channels 0 | ||
Number of UART Channels 1 | ||
Number of I2C Channels 0 | ||
Program Memory Type EPROM | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +70 °C | ||
Maximum Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Height 3.96mm | ||
Width 19.2mm | ||
Dimensions 19.2 x 19.2 x 3.96mm | ||
Length 19.2mm | ||
Minimum Operating Temperature 0 °C | ||
