Maxim Integrated, 8bit 8051, DS80C Microcontroller, 25MHz, 64 kB ROM, 40-Pin PDIP
- RS Stock No.:
- 797-9742
- Mfr. Part No.:
- DS80C320-MNG+
- Brand:
- Maxim Integrated
- RS Stock No.:
- 797-9742
- Mfr. Part No.:
- DS80C320-MNG+
- Brand:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Family Name | DS80C | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 40 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 25MHz | |
| RAM Size | 64 kB | |
| USB Channels | 0 | |
| Number of SPI Channels | 0 | |
| Typical Operating Supply Voltage | 4.5 → 5.5 V | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 1 | |
| Number of I2C Channels | 0 | |
| Number of USART Channels | 0 | |
| Height | 4.45mm | |
| Width | 14.61mm | |
| Dimensions | 52.71 x 14.61 x 4.45mm | |
| Number of LIN Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Length | 52.71mm | |
| Program Memory Type | ROM | |
| Maximum Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Family Name DS80C | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 40 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 25MHz | ||
RAM Size 64 kB | ||
USB Channels 0 | ||
Number of SPI Channels 0 | ||
Typical Operating Supply Voltage 4.5 → 5.5 V | ||
Number of CAN Channels 0 | ||
Number of UART Channels 1 | ||
Number of I2C Channels 0 | ||
Number of USART Channels 0 | ||
Height 4.45mm | ||
Width 14.61mm | ||
Dimensions 52.71 x 14.61 x 4.45mm | ||
Number of LIN Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Length 52.71mm | ||
Program Memory Type ROM | ||
Maximum Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
