Texas Instruments TMS320F28027PTT, 32bit C28x Microcontroller, Piccolo, 60MHz, 32 kB Flash, 48-Pin LQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
796-8341
Mfr. Part No.:
TMS320F28027PTT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

Piccolo

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

C28x

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

60MHz

RAM Size

6 kB

USB Channels

0

Number of SPI Channels

1

Number of UART Channels

1

Number of USART Channels

0

Number of CAN Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2.97 → 3.63 V

Number of PCI Channels

0

Number of ADC Units

1

Instruction Set Architecture

Harvard

Number of Ethernet Channels

0

Program Memory Type

Flash

Pulse Width Modulation

8 x 16 bit

Dimensions

7.2 x 7.2 x 1.45mm

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Width

7.2mm

Number of LIN Channels

0

Height

1.45mm

ADCs

1 (13 x 12 bit)

Length

7.2mm

Maximum Operating Temperature

+105 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy