STMicroelectronics STM32F373VBH6, 32bit ARM Cortex M4 Microcontroller, STM32F, 72MHz, 128 kB Flash, 100-Pin BGA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
795-7619
Mfr. Part No.:
STM32F373VBH6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM32F

Package Type

BGA

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

72MHz

RAM Size

24 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

3

Number of USART Channels

3

Number of CAN Channels

1

Number of UART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

3.6 V

Number of Ethernet Channels

0

Number of PCI Channels

0

Width

7mm

Number of ADC Units

1, 3

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP

Program Memory Type

Flash

Dimensions

7 x 7 x 0.5mm

Pulse Width Modulation

1 x 16 bit

Number of LIN Channels

1

Height

0.5mm

ADCs

1-ch x 12-bit, 3-ch x 16-bit

Length

7mm

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0