STMicroelectronics, 32bit ARM Cortex M4, STM32F Microcontroller, 72MHz, 64 kB Flash, 100-Pin BGA

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
795-7613
Mfr. Part No.:
STM32F373V8H6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM32F

Package Type

BGA

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

72MHz

RAM Size

16 kB

USB Channels

1

Number of PWM Units

1 x 16 bit

Number of SPI Channels

3

Number of UART Channels

0

Number of CAN Channels

1

Typical Operating Supply Voltage

3.6 V

Number of USART Channels

3

Number of I2C Channels

2

Program Memory Type

Flash

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Height

0.5mm

Number of LIN Channels

1

Instruction Set Architecture

DSP

Minimum Operating Temperature

-40 °C

Number of Ethernet Channels

0

Pulse Width Modulation

1 x 16 bit

Maximum Operating Temperature

+85 °C

Width

7mm

Dimensions

7 x 7 x 0.5mm

Number of ADC Units

1, 3

ADCs

4 x 12/16 bit

Length

7mm