STMicroelectronics, 32bit ARM Cortex M3, STM32L Microcontroller, 32MHz, 128 kB Flash, 64-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
795-7584
Mfr. Part No.:
STM32L151R8T6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM32L

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

32MHz

RAM Size

16 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

2

Number of UART Channels

0

Typical Operating Supply Voltage

3.6 V

Number of USART Channels

3

Number of I2C Channels

2

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MCU

Number of ADC Units

1

Length

12.2mm

ADCs

1(20 x 12 bit)

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Number of Ethernet Channels

0

Width

12.2mm

Height

1.45mm

Number of LIN Channels

0

Dimensions

12.2 x 12.2 x 1.45mm

Pulse Width Modulation

1(4 x 16 bit)

Program Memory Type

Flash