STMicroelectronics STM8L151F3P6, 8bit STM8 Microcontroller, STM8L, 16MHz, 8 kB Flash, 20-Pin TSSOP
- RS Stock No.:
- 795-7376
- Mfr. Part No.:
- STM8L151F3P6
- Brand:
- STMicroelectronics
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.623
(exc. VAT)
£0.748
(inc. VAT)
- RS Stock No.:
- 795-7376
- Mfr. Part No.:
- STM8L151F3P6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Family Name | STM8L | |
| Package Type | TSSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 20 | |
| Device Core | STM8 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8 kB | |
| Maximum Frequency | 16MHz | |
| RAM Size | 1 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 x 16 bit | |
| Number of SPI Channels | 1 | |
| Number of USART Channels | 1 | |
| Number of UART Channels | 0 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 3.6 V | |
| Number of CAN Channels | 0 | |
| Instruction Set Architecture | CISC | |
| Maximum Number of Ethernet Channels | 0 | |
| Number of ADC Units | 1 | |
| ADCs | 10 x 12 bit | |
| Maximum Operating Temperature | +85 °C | |
| Length | 6.6mm | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Pulse Width Modulation | 1 (2 x 16 bit) | |
| Dimensions | 6.6 x 4.5 x 1.05mm | |
| Width | 4.5mm | |
| Number of LIN Channels | 0 | |
| Number of PCI Channels | 0 | |
| Height | 1.05mm | |
| Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Family Name STM8L | ||
Package Type TSSOP | ||
Mounting Type Surface Mount | ||
Pin Count 20 | ||
Device Core STM8 | ||
Data Bus Width 8bit | ||
Program Memory Size 8 kB | ||
Maximum Frequency 16MHz | ||
RAM Size 1 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 x 16 bit | ||
Number of SPI Channels 1 | ||
Number of USART Channels 1 | ||
Number of UART Channels 0 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 3.6 V | ||
Number of CAN Channels 0 | ||
Instruction Set Architecture CISC | ||
Maximum Number of Ethernet Channels 0 | ||
Number of ADC Units 1 | ||
ADCs 10 x 12 bit | ||
Maximum Operating Temperature +85 °C | ||
Length 6.6mm | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Pulse Width Modulation 1 (2 x 16 bit) | ||
Dimensions 6.6 x 4.5 x 1.05mm | ||
Width 4.5mm | ||
Number of LIN Channels 0 | ||
Number of PCI Channels 0 | ||
Height 1.05mm | ||
Number of Ethernet Channels 0 | ||

