Microchip PIC24FJ128GC006-I/MR, 16bit PIC Microcontroller, PIC24FJ, 32MHz, 128 kB Flash, 64-Pin QFN
- RS Stock No.:
- 792-8788
- Mfr. Part No.:
- PIC24FJ128GC006-I/MR
- Brand:
- Microchip
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
£9.82
(exc. VAT)
£11.78
(inc. VAT)
- RS Stock No.:
- 792-8788
- Mfr. Part No.:
- PIC24FJ128GC006-I/MR
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC24FJ | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 8 kB | |
| USB Channels | 1 x OTG | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 2 | |
| Number of CAN Channels | 0 | |
| Number of USART Channels | 0 | |
| Number of UART Channels | 4 | |
| Number of I2C Channels | 2 | |
| Typical Operating Supply Voltage | 2 → 3.6 V | |
| Number of PCI Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 9 x 9 x 0.95mm | |
| Width | 9mm | |
| Number of Ethernet Channels | 0 | |
| Maximum Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Length | 9mm | |
| ADCs | 2-ch x 16 bit, 30-ch x 12 bit | |
| Number of ADC Units | 2 | |
| Height | 0.95mm | |
| Number of LIN Channels | 0 | |
| Pulse Width Modulation | 9 x 16 bit | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC24FJ | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 8 kB | ||
USB Channels 1 x OTG | ||
Number of PWM Units 1 | ||
Number of SPI Channels 2 | ||
Number of CAN Channels 0 | ||
Number of USART Channels 0 | ||
Number of UART Channels 4 | ||
Number of I2C Channels 2 | ||
Typical Operating Supply Voltage 2 → 3.6 V | ||
Number of PCI Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 9 x 9 x 0.95mm | ||
Width 9mm | ||
Number of Ethernet Channels 0 | ||
Maximum Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
Length 9mm | ||
ADCs 2-ch x 16 bit, 30-ch x 12 bit | ||
Number of ADC Units 2 | ||
Height 0.95mm | ||
Number of LIN Channels 0 | ||
Pulse Width Modulation 9 x 16 bit | ||
Instruction Set Architecture RISC | ||
