STMicroelectronics STM32F401CBY6TR, 32bit ARM Cortex M4 Microcontroller, STM32F, 84MHz, 128 kB Flash, 49-Pin WLCSP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
792-5993
Mfr. Part No.:
STM32F401CBY6TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM32F

Package Type

WLCSP

Mounting Type

Surface Mount

Pin Count

49

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

84MHz

RAM Size

64 kB

USB Channels

1

Number of PWM Units

8

Number of SPI Channels

7

Typical Operating Supply Voltage

1.8 V

Number of I2C Channels

3

Number of CAN Channels

0

Number of UART Channels

0

Number of USART Channels

3

Number of ADC Units

1

Height

0.38mm

Length

3mm

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

2(4 x 32 bit), 6(4 x 16 bit)

Program Memory Type

Flash

Dimensions

3 x 3 x 0.38mm

Number of LIN Channels

1

Width

3mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Instruction Set Architecture

DSP

ADCs

10-ch x 12-bit, 16-ch x 12-bit

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C