STMicroelectronics, 32bit ARM Cortex M3, STM32F Microcontroller, 120MHz, 768 kB Flash, 100-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
792-5969
Mfr. Part No.:
STM32F205VFT6TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM32F

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

768 kB

Maximum Frequency

120MHz

RAM Size

128 kB

USB Channels

1

Number of PWM Units

14

Number of SPI Channels

3

Number of UART Channels

2

Typical Operating Supply Voltage

3.6 V

Number of CAN Channels

2

Number of USART Channels

4

Number of I2C Channels

3

Number of ADC Units

3

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Length

14.2mm

ADCs

3(24 x 12 bit)

Maximum Number of Ethernet Channels

1

Height

1.45mm

Number of LIN Channels

1

Width

14.2mm

Pulse Width Modulation

12(4 x 16 bit), 2(4 x 32 bit)

Dimensions

14.2 x 14.2 x 1.45mm

STM32F205/215, ARM® 32-Bit Cortex™-M3 Microcontrollers


STMicroelectronics high performance ARM® Cortex M3 STM32F205/215 MCU ranges with CPU frequencies up to 120 MHz, up to 1 MB of Flash and Advanced connectivity. Applications include motor drive/ application control; Medical equipment; Industrial applications; Alarm systems, video intercom, and HVAC and home audio appliances. The STM32F2x5 ARM processors incorporate 12-bit ADCs, DACs, a RTC, 16-bit timers including two PWM timers for motor control, 32-bit timers, true number random generator (RNG) and are offered in various package types.

Real time memory accelerator (ART Accelerator™)

Low power applications with a set of power saving modes

Different peripherals depending on the microcontroller

I2Cs, SPIs, I2Ss, USARTs, USB OTG high-speed, USB OTG, CANs

Temperature ranges: -40 to +105 °C

STM32F2 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics


The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex-M3 architectural enhancements.

120MHz Cortex™-M3 CPU

Excellent real-time behaviour

Oustanding power efficiency

Superior and innovative peripherals

Maximum integration

Cross family pin-to-pin, peripheral and software compatibility