NXP, 32bit ARM Cortex M4, LPC43 Microcontroller, 204MHz ROMLess, 256-Pin LBGA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
791-8217
Mfr. Part No.:
LPC4330FET256,551
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

LPC43

Package Type

LBGA

Mounting Type

Surface Mount

Pin Count

256

Device Core

ARM Cortex M4

Data Bus Width

32bit

Maximum Frequency

204MHz

RAM Size

264 kB

USB Channels

1 x Device, 1 x Host, 1 x OTG

Number of PWM Units

1

Number of SPI Channels

4

Number of UART Channels

1

Number of I2C Channels

2

Number of CAN Channels

2

Typical Operating Supply Voltage

3.3 V

Number of USART Channels

3

Height

1.1mm

Width

17.2mm

Dimensions

17.2 x 17.2 x 1.1mm

Number of LIN Channels

0

Number of Ethernet Channels

1

Pulse Width Modulation

1 (Motor control)

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

1

ADCs

1 (8 x 10 bit)

Length

17.2mm

Number of ADC Units

1

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Program Memory Type

ROMLess

Note

NXP is a trademark of NXP B.V.