NXP LPC4330FET100,551, 32bit ARM Cortex M4 Microcontroller, LPC43, 204MHz ROMLess, 100-Pin TFBGA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
791-8208
Mfr. Part No.:
LPC4330FET100,551
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

LPC43

Package Type

TFBGA

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Maximum Frequency

204MHz

RAM Size

264 kB

USB Channels

1 x Device, 1 x Host, 1 x OTG

Number of PWM Units

1

Number of SPI Channels

4

Number of UART Channels

1

Number of CAN Channels

2

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

2

Number of USART Channels

3

Number of Ethernet Channels

1

Maximum Operating Temperature

+85 °C

Length

9.1mm

Priced to Clear

Yes

ADCs

1 (8 x 10 bit)

Dimensions

9.1 x 9.1 x 0.8mm

Number of PCI Channels

0

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Pulse Width Modulation

1 (Motor control)

Program Memory Type

ROMLess

Height

0.8mm

Number of LIN Channels

0

Width

9.1mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy