NXP, 32bit ARM Cortex M0, LPC1100XL Microcontroller, 25MHz, 64 kB Flash, 48-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
791-8116
Mfr. Part No.:
LPC1115FBD48/303,1
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

LPC1100XL

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

25MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of I2C Channels

1

Number of CAN Channels

0

Number of UART Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

3.3 V

Number of PCI Channels

0

Width

7.1mm

Number of LIN Channels

0

Dimensions

7.1 x 7.1 x 1.45mm

ADCs

1 (8 x 10 bit)

Length

7.1mm

Pulse Width Modulation

1 (13 Channel)

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Height

1.45mm

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Note

NXP is a trademark of NXP B.V.