STMicroelectronics STM8L101G3U6TR, 8bit STM8 Microcontroller, STM8L, 16MHz, 8 kB Flash, 28-Pin UQFN
- RS Stock No.:
- 791-7778
- Mfr. Part No.:
- STM8L101G3U6TR
- Brand:
- STMicroelectronics
- RS Stock No.:
- 791-7778
- Mfr. Part No.:
- STM8L101G3U6TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Family Name | STM8L | |
| Package Type | UQFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | STM8 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8 kB | |
| Maximum Frequency | 16MHz | |
| RAM Size | 1.5 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 2 | |
| Number of SPI Channels | 1 | |
| Number of UART Channels | 0 | |
| Number of USART Channels | 1 | |
| Number of CAN Channels | 0 | |
| Typical Operating Supply Voltage | 3.6 V | |
| Number of I2C Channels | 1 | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 4 x 4 x 0.55mm | |
| Instruction Set Architecture | CISC | |
| Width | 4mm | |
| Height | 0.55mm | |
| Number of LIN Channels | 0 | |
| Length | 4mm | |
| Program Memory Type | Flash | |
| Pulse Width Modulation | 2 (2 x 16 bit) | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Family Name STM8L | ||
Package Type UQFN | ||
Mounting Type Surface Mount | ||
Pin Count 28 | ||
Device Core STM8 | ||
Data Bus Width 8bit | ||
Program Memory Size 8 kB | ||
Maximum Frequency 16MHz | ||
RAM Size 1.5 kB | ||
USB Channels 0 | ||
Number of PWM Units 2 | ||
Number of SPI Channels 1 | ||
Number of UART Channels 0 | ||
Number of USART Channels 1 | ||
Number of CAN Channels 0 | ||
Typical Operating Supply Voltage 3.6 V | ||
Number of I2C Channels 1 | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 4 x 4 x 0.55mm | ||
Instruction Set Architecture CISC | ||
Width 4mm | ||
Height 0.55mm | ||
Number of LIN Channels 0 | ||
Length 4mm | ||
Program Memory Type Flash | ||
Pulse Width Modulation 2 (2 x 16 bit) | ||
