Renesas Electronics, 16bit RL78, RL78/G1E Microcontroller, 32MHz, 64 kB Flash, 80-Pin QFP
- RS Stock No.:
- 789-3644
- Mfr. Part No.:
- R5F10FMEAFB
- Brand:
- Renesas Electronics
Subtotal (1 unit)*
£7.14
(exc. VAT)
£8.57
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £7.14 |
*price indicative
- RS Stock No.:
- 789-3644
- Mfr. Part No.:
- R5F10FMEAFB
- Brand:
- Renesas Electronics
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RL78/G1E | |
| Package Type | QFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 80 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 32MHz | |
| Typical Operating Supply Voltage | 1.6 → 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Length | 12mm | |
| Instruction Set Architecture | CISC Harvard | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Width | 12mm | |
| Dimensions | 12 x 12 x 1.4mm | |
| Height | 1.4mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RL78/G1E | ||
Package Type QFP | ||
Mounting Type Surface Mount | ||
Pin Count 80 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 32MHz | ||
Typical Operating Supply Voltage 1.6 → 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Length 12mm | ||
Instruction Set Architecture CISC Harvard | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Width 12mm | ||
Dimensions 12 x 12 x 1.4mm | ||
Height 1.4mm | ||
