Renesas Electronics, 16bit RL78, RL78/I1A Microcontroller, 32MHz, 32 kB Flash, 20-Pin LSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
789-3597
Mfr. Part No.:
R5F1076CGSP
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78/I1A

Package Type

LSSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

32 kB

Maximum Frequency

32MHz

RAM Size

2 kB

USB Channels

0

Number of SPI Channels

0

Number of CAN Channels

0

Number of UART Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of USART Channels

0

Number of PCI Channels

0

Dimensions

6.5 x 4.4 x 1.15mm

Width

4.4mm

Height

1.15mm

Number of LIN Channels

1

Instruction Set Architecture

CISC Harvard

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Maximum Number of Ethernet Channels

0

ADCs

1(6 x 10 bit)

Length

6.5mm