Renesas Electronics R5F100LEAFB, 16bit RL78 Microcontroller, RL78/G13, 32MHz, 64 kB Flash, 64-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
789-3385
Mfr. Part No.:
R5F100LEAFB
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78/G13

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

RAM Size

4 kB

USB Channels

0

Number of SPI Channels

6

Number of I2C Channels

6

Typical Operating Supply Voltage

1.6 → 5.5 V

Number of USART Channels

0

Number of UART Channels

3

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC Harvard

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Number of PCI Channels

0

Number of Ethernet Channels

0

Length

12mm

ADCs

1(12 x 10 bit)

Program Memory Type

Flash

Dimensions

12 x 12 x 1.4mm

Width

12mm

Number of LIN Channels

1

Height

1.4mm