Microchip PIC18LF45K50-I/PT, 8bit PIC Microcontroller, PIC18F, 48MHz, 32 kB Flash, 44-Pin TQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
786-4034
Mfr. Part No.:
PIC18LF45K50-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

48MHz

RAM Size

2.048 kB

USB Channels

1

Number of PWM Units

2

Number of SPI Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of USART Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Number of I2C Channels

0

Length

10mm

ADCs

1(25 x 10 bit)

Number of Ethernet Channels

0

Number of PCI Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

Harvard

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Pulse Width Modulation

1(1 x 10 bit) (CCP), 1(1 x 10 bit) (ECCP)

Dimensions

10 x 10 x 1.05mm

Width

10mm

Height

1.05mm

Number of LIN Channels

0

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy