Microchip, 8bit PIC, PIC16F Microcontroller, 48MHz, 14 kB Flash, 14-Pin TSSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
786-3990
Mfr. Part No.:
PIC16F1455-I/ST
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14 kB

Maximum Frequency

48MHz

RAM Size

1.024 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

1

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of USART Channels

1

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Length

5.1mm

ADCs

1(5 x 10 bit)

Number of LIN Channels

0

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Number of Ethernet Channels

0

Height

1.05mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Width

4.5mm

Dimensions

5.1 x 4.5 x 1.05mm

Pulse Width Modulation

1(2 x 10 bit)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy