NXP ARM Cortex M4, Kinetis L Microcontroller, 48MHz, 128 kB Flash, 100-Pin LQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
786-2215
Mfr. Part No.:
MKL36Z128VLL4
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

Kinetis L

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Program Memory Size

128 kB

Maximum Frequency

48MHz

RAM Size

16 kB

USB Channels

1

Number of PWM Units

1, 2

Number of SPI Channels

2

Number of UART Channels

3

Number of I2C Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

3.3 → 5 V

Number of CAN Channels

0

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Maximum Operating Temperature

+105 °C

Length

14mm

Number of ADC Units

1

ADCs

1 (1 x 16 bit)

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Width

14mm

Dimensions

14 x 14 x 1.4mm

Pulse Width Modulation

1(6 x 16 bit), 2(2 x 16 bit)

Height

1.4mm

Instruction Set Architecture

DSP

Program Memory Type

Flash

Note

NXP is a trademark of NXP B.V.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy