NXP ARM Cortex M4, Kinetis K2x Microcontroller, 120MHz, 1 MB Flash, 144-Pin LQFP
- RS Stock No.:
- 786-2136
- Mfr. Part No.:
- MK20FX512VLQ12
- Brand:
- NXP
- RS Stock No.:
- 786-2136
- Mfr. Part No.:
- MK20FX512VLQ12
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Family Name | Kinetis K2x | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M4 | |
| Program Memory Size | 1 MB | |
| Maximum Frequency | 120MHz | |
| RAM Size | 144 kB | |
| USB Channels | 2 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 3 | |
| Number of UART Channels | 6 | |
| Number of CAN Channels | 2 | |
| Number of USART Channels | 0 | |
| Number of I2C Channels | 2 | |
| Typical Operating Supply Voltage | 1.71 → 3.6 V | |
| Number of LIN Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Number of PCI Channels | 0 | |
| Instruction Set Architecture | DSP | |
| Width | 20mm | |
| Number of Ethernet Channels | 0 | |
| Dimensions | 20 x 20 x 1.6mm | |
| Pulse Width Modulation | 1(8 Channel) | |
| Program Memory Type | Flash | |
| Height | 1.6mm | |
| Maximum Operating Temperature | +105 °C | |
| Number of ADC Units | 4 | |
| Maximum Number of Ethernet Channels | 0 | |
| ADCs | 4 x 16-bit | |
| Length | 20mm | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Family Name Kinetis K2x | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 144 | ||
Device Core ARM Cortex M4 | ||
Program Memory Size 1 MB | ||
Maximum Frequency 120MHz | ||
RAM Size 144 kB | ||
USB Channels 2 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 3 | ||
Number of UART Channels 6 | ||
Number of CAN Channels 2 | ||
Number of USART Channels 0 | ||
Number of I2C Channels 2 | ||
Typical Operating Supply Voltage 1.71 → 3.6 V | ||
Number of LIN Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Number of PCI Channels 0 | ||
Instruction Set Architecture DSP | ||
Width 20mm | ||
Number of Ethernet Channels 0 | ||
Dimensions 20 x 20 x 1.6mm | ||
Pulse Width Modulation 1(8 Channel) | ||
Program Memory Type Flash | ||
Height 1.6mm | ||
Maximum Operating Temperature +105 °C | ||
Number of ADC Units 4 | ||
Maximum Number of Ethernet Channels 0 | ||
ADCs 4 x 16-bit | ||
Length 20mm | ||
