NXP ARM Cortex M4, Kinetis K1x Microcontroller, 100MHz, 512 kB Flash, 144-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
786-2076
Mfr. Part No.:
MK10DN512VLQ10
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

Kinetis K1x

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M4

Program Memory Size

512 kB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

3

Number of I2C Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

1.71 → 3.6 V

Number of CAN Channels

2

Number of UART Channels

6

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Maximum Operating Temperature

+105 °C

Number of ADC Units

2

Length

20mm

Height

1.6mm

Width

20mm

Dimensions

20 x 20 x 1.6mm

Pulse Width Modulation

1(8 Channel)

ADCs

2 x 16-bit

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

DSP