NXP, 8bit S08, HCS08 Microcontroller, 20MHz, 8 kB Flash, 16-Pin TSSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
786-2054
Mfr. Part No.:
MC9S08PA8VTG
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

HCS08

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

16

Device Core

S08

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

20MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

2

Number of CAN Channels

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of USART Channels

0

Number of I2C Channels

1

Number of ADC Units

1

Number of Ethernet Channels

0

Maximum Operating Temperature

+105 °C

Number of LIN Channels

1

Height

1.2mm

Width

4.4mm

Dimensions

5 x 4.4 x 1.2mm

Number of PCI Channels

0

Length

5mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1(2 x 16 bit), 1(6 x 16 bit)

Maximum Number of Ethernet Channels

0

ADCs

1 (12 x 12 bit)

Note

NXP is a trademark of NXP B.V.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy