NXP, 32bit ARM Cortex M0+, Kinetis L Microcontroller, 48MHz, 256 kB Flash, 100-Pin LQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
785-7544
Mfr. Part No.:
MKL46Z256VLL4
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

Kinetis L

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

48MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

1, 2

Number of SPI Channels

2

Number of UART Channels

3

Typical Operating Supply Voltage

3.3 → 5 V

Number of I2C Channels

2

Number of USART Channels

0

Number of CAN Channels

0

Number of ADC Units

1

Length

14mm

ADCs

1 (1 x 16 bit)

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

DSP

Minimum Operating Temperature

-40 °C

Width

14mm

Maximum Operating Temperature

+105 °C

Dimensions

14 x 14 x 1.4mm

Pulse Width Modulation

1(6 x 16 bit), 2(2 x 16 bit)

Program Memory Type

Flash

Number of LIN Channels

0

Height

1.4mm

Number of PCI Channels

0

Number of Ethernet Channels

0