NXP ARM Cortex M4, Kinetis K2x Microcontroller, 100MHz, 256 kB Flash, 80-Pin LQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
785-7487
Mfr. Part No.:
MK20DX256VLK10
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

Kinetis K2x

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

ARM Cortex M4

Program Memory Size

256 kB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

2

Number of UART Channels

4

Number of I2C Channels

2

Number of CAN Channels

2

Typical Operating Supply Voltage

1.71 → 3.6 V

Number of USART Channels

0

Number of PCI Channels

0

Width

14mm

Height

1.4mm

Number of LIN Channels

0

Pulse Width Modulation

1(8 Channel)

Dimensions

14 x 14 x 1.4mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP

Maximum Number of Ethernet Channels

0

Length

14mm

ADCs

2(16 bit)

Number of ADC Units

2

Maximum Operating Temperature

+105 °C

Number of Ethernet Channels

0

Note

NXP is a trademark of NXP B.V.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy