Renesas Electronics, 16bit RL78, RL78/G13 Microcontroller, 32MHz, 8 kB, 512 kB Flash, ROM, 48-Pin LQFP

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
772-6241
Mfr. Part No.:
R5F100GLAFB#30
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78/G13

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

8 kB, 512 kB

Maximum Frequency

32MHz

RAM Size

32 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

5

Number of I2C Channels

6

Number of UART Channels

3

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

1.6 → 5.5 V

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Width

7mm

Dimensions

7 x 7 x 1.4mm

Pulse Width Modulation

7 x 16 bit

Number of ADC Units

1

Number of LIN Channels

1

Number of PCI Channels

0

Height

1.4mm

Instruction Set Architecture

CISC Harvard

Program Memory Type

Flash, ROM

Length

7mm

ADCs

10 x 10 bit

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
JP