Silicon Labs, 32bit ARM Cortex M3, EFM32G Microcontroller, 32MHz, 128 kB Flash, 100-Pin LQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
772-0720
Mfr. Part No.:
EFM32G880F128-QFP100
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Family Name

EFM32G

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

32MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

3

Number of SPI Channels

0

Typical Operating Supply Voltage

1.85 → 3.8 V

Number of I2C Channels

1

Number of CAN Channels

0

Number of USART Channels

3

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Width

14mm

Length

14mm

ADCs

1(8 x 12 bit)

Number of PCI Channels

0

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of ADC Units

1

Dimensions

14 x 14 x 1.45mm

Pulse Width Modulation

3(3 x 16 bit)

Height

1.45mm

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

RISC

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy