NXP, 32bit ARM Cortex M0+, Kinetis L Microcontroller, 48MHz, 32 kB Flash, 48-Pin LQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
771-6825
Mfr. Part No.:
MKL05Z32VLF4
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

Kinetis L

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

48MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of I2C Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

1.71 → 3.6 V

Number of CAN Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

1.45mm

Program Memory Type

Flash

Width

7mm

Dimensions

7 x 7 x 1.45mm

Pulse Width Modulation

1 (6 x 16 bit), 1(2 x 16 bit)

ADCs

1(14 x 12 bit)

Length

7mm

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy