Silicon Labs, 32bit ARM Cortex M3, SiM3 Microcontroller, 80MHz, 128 kB Flash, 92-Pin LGA
- RS Stock No.:
- 761-7876
- Mfr. Part No.:
- SIM3U157-B-GM
- Brand:
- Silicon Labs
Subtotal (1 unit)*
£6.47
(exc. VAT)
£7.76
(inc. VAT)
Units | Per unit |
|---|---|
| 1 - 9 | £6.47 |
| 10 - 49 | £6.30 |
| 50 - 99 | £6.13 |
| 100 - 199 | £5.97 |
| 200 + | £5.83 |
*price indicative
- RS Stock No.:
- 761-7876
- Mfr. Part No.:
- SIM3U157-B-GM
- Brand:
- Silicon Labs
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Family Name | SiM3 | |
| Package Type | LGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 92 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 80MHz | |
| RAM Size | 32 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 3 | |
| Number of UART Channels | 2 | |
| Number of CAN Channels | 0 | |
| Number of I2C Channels | 2 | |
| Typical Operating Supply Voltage | 1.8 → 3.6 V | |
| Number of USART Channels | 2 | |
| Width | 7mm | |
| Height | 0.94mm | |
| Dimensions | 7 x 7 x 0.94mm | |
| Pulse Width Modulation | 2 x 16 bit (CCP) | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Length | 7mm | |
| ADCs | 2 x 12 bit | |
| Number of PCI Channels | 0 | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Family Name SiM3 | ||
Package Type LGA | ||
Mounting Type Surface Mount | ||
Pin Count 92 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 80MHz | ||
RAM Size 32 kB | ||
USB Channels 1 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 3 | ||
Number of UART Channels 2 | ||
Number of CAN Channels 0 | ||
Number of I2C Channels 2 | ||
Typical Operating Supply Voltage 1.8 → 3.6 V | ||
Number of USART Channels 2 | ||
Width 7mm | ||
Height 0.94mm | ||
Dimensions 7 x 7 x 0.94mm | ||
Pulse Width Modulation 2 x 16 bit (CCP) | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Length 7mm | ||
ADCs 2 x 12 bit | ||
Number of PCI Channels 0 | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- US
