Microchip ATXMEGA64D4-AU, 8 bit, 16 bit AVR Microcontroller, AVR Xmega, 32MHz, 2 kB, 68 kB Flash, 44-Pin TQFP

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
761-7765
Mfr. Part No.:
ATXMEGA64D4-AU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

AVR Xmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

AVR

Data Bus Width

8 bit, 16 bit

Program Memory Size

2 kB, 68 kB

Maximum Frequency

32MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of UART Channels

0

Number of USART Channels

2

Typical Operating Supply Voltage

1.6 → 3.6 V

Number of I2C Channels

2

Number of CAN Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

ADCs

12 x 12 bit

Length

10mm

Number of LIN Channels

0

Number of PCI Channels

0

Height

1mm

Width

10mm

Dimensions

10 x 10 x 1mm

Number of Ethernet Channels

0

Program Memory Type

Flash

Pulse Width Modulation

1(14 Channel)