Analog Devices, 8bit 8052, ADuC8 Microcontroller, 20MHz, 62 kB Flash, 56-Pin LFCSP
- RS Stock No.:
- 759-1897
- Mfr. Part No.:
- ADUC842BCPZ62-3
- Brand:
- Analog Devices
- RS Stock No.:
- 759-1897
- Mfr. Part No.:
- ADUC842BCPZ62-3
- Brand:
- Analog Devices
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Family Name | ADuC8 | |
| Package Type | LFCSP | |
| Mounting Type | Surface Mount | |
| Pin Count | 56 | |
| Device Core | 8052 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 62 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 2.304 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 2 x 16 bit | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 3 V | |
| Number of I2C Channels | 2 | |
| Number of USART Channels | 0 | |
| Number of UART Channels | 1 | |
| Number of CAN Channels | 0 | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Height | 0.85mm | |
| Number of LIN Channels | 0 | |
| Dimensions | 8 x 8 x 0.85mm | |
| Length | 8mm | |
| ADCs | 8 x 12 bit | |
| Instruction Set Architecture | Harvard | |
| Width | 8mm | |
| Pulse Width Modulation | 2 (8 x 16 bit) | |
| Maximum Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Family Name ADuC8 | ||
Package Type LFCSP | ||
Mounting Type Surface Mount | ||
Pin Count 56 | ||
Device Core 8052 | ||
Data Bus Width 8bit | ||
Program Memory Size 62 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 2.304 kB | ||
USB Channels 0 | ||
Number of PWM Units 2 x 16 bit | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 3 V | ||
Number of I2C Channels 2 | ||
Number of USART Channels 0 | ||
Number of UART Channels 1 | ||
Number of CAN Channels 0 | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Height 0.85mm | ||
Number of LIN Channels 0 | ||
Dimensions 8 x 8 x 0.85mm | ||
Length 8mm | ||
ADCs 8 x 12 bit | ||
Instruction Set Architecture Harvard | ||
Width 8mm | ||
Pulse Width Modulation 2 (8 x 16 bit) | ||
Maximum Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
