Renesas Electronics R5F100MFAFA#V0, 16bit RL78/G13 Microcontroller, RL78/G13, 32MHz, 96 kB Flash, 80-Pin LQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
758-1468
Mfr. Part No.:
R5F100MFAFA#V0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78/G13

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

RL78/G13

Data Bus Width

16bit

Program Memory Size

96 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Number of USART Channels

0

Number of UART Channels

4

Number of CAN Channels

0

Number of I2C Channels

10

Typical Operating Supply Voltage

1.6 → 5.5 V

Number of PCI Channels

0

Pulse Width Modulation

10(Channel)

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

CISC

Number of ADC Units

1

Length

14mm

ADCs

17 x 10 bit

Width

14mm

Height

1.4mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of LIN Channels

1

Number of Ethernet Channels

0

Dimensions

14 x 14 x 1.4mm

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy