Renesas Electronics R5F100BAANA#U0, 16bit RL78/G13 Microcontroller, RL78/G13, 32MHz, 16 kB Flash, 32-Pin WQFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
758-1414
Mfr. Part No.:
R5F100BAANA#U0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78/G13

Package Type

WQFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

RL78/G13

Data Bus Width

16bit

Program Memory Size

16 kB

Maximum Frequency

32MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Number of I2C Channels

4

Number of USART Channels

0

Typical Operating Supply Voltage

1.6 → 5.5 V

Number of CAN Channels

0

Number of UART Channels

3

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

0.75mm

Number of LIN Channels

1

Dimensions

5 x 5 x 0.75mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

CISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

5mm

ADCs

8 x 10 bit

Width

5mm

Pulse Width Modulation

3(Channel)

COO (Country of Origin):
JP