Renesas Electronics UPD78F1174AGF-GAT-AX, 16bit 78K0R Microcontroller, UPD, 20MHz, 128 kB Flash, 128-Pin LFQFP
- RS Stock No.:
- 757-8496
- Mfr. Part No.:
- UPD78F1174AGF-GAT-AX
- Brand:
- Renesas Electronics
- RS Stock No.:
- 757-8496
- Mfr. Part No.:
- UPD78F1174AGF-GAT-AX
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | UPD | |
| Package Type | LFQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 128 | |
| Device Core | 78K0R | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 8 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 0 | |
| Number of CAN Channels | 0 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Number of I2C Channels | 5 | |
| Number of UART Channels | 0 | |
| Number of USART Channels | 0 | |
| Pulse Width Modulation | 1(10 Channel) | |
| Instruction Set Architecture | CISC | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Program Memory Type | Flash | |
| Dimensions | 20 x 14 x 1.4mm | |
| Height | 1.4mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Length | 20mm | |
| ADCs | 16 x 10 bit | |
| Width | 14mm | |
| Number of LIN Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name UPD | ||
Package Type LFQFP | ||
Mounting Type Surface Mount | ||
Pin Count 128 | ||
Device Core 78K0R | ||
Data Bus Width 16bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 8 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 0 | ||
Number of CAN Channels 0 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Number of I2C Channels 5 | ||
Number of UART Channels 0 | ||
Number of USART Channels 0 | ||
Pulse Width Modulation 1(10 Channel) | ||
Instruction Set Architecture CISC | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Program Memory Type Flash | ||
Dimensions 20 x 14 x 1.4mm | ||
Height 1.4mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Number of Ethernet Channels 0 | ||
Length 20mm | ||
ADCs 16 x 10 bit | ||
Width 14mm | ||
Number of LIN Channels 0 | ||
On-chip key interrupt function
On-chip debug function
Operating ambient temperature −40 to +85°C
16-bit timer
Real-time counter
