Renesas Electronics UPD78F1156AGC-GAD-AX, 16bit 78K0R Microcontroller, UPD, 20MHz, 256 kB Flash, 80-Pin LQFP
- RS Stock No.:
- 757-8487
- Mfr. Part No.:
- UPD78F1156AGC-GAD-AX
- Brand:
- Renesas Electronics
- RS Stock No.:
- 757-8487
- Mfr. Part No.:
- UPD78F1156AGC-GAD-AX
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | UPD | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 80 | |
| Device Core | 78K0R | |
| Data Bus Width | 16bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 12 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 0 | |
| Number of USART Channels | 0 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Number of UART Channels | 0 | |
| Number of I2C Channels | 3 | |
| Number of CAN Channels | 0 | |
| Height | 1.4mm | |
| Number of LIN Channels | 0 | |
| Dimensions | 14 x 14 x 1.4mm | |
| Program Memory Type | Flash | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Length | 14mm | |
| ADCs | 8 x 10 bit | |
| Width | 14mm | |
| Pulse Width Modulation | 1(7 Channel) | |
| Instruction Set Architecture | CISC | |
| Maximum Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name UPD | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 80 | ||
Device Core 78K0R | ||
Data Bus Width 16bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 12 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 0 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Number of UART Channels 0 | ||
Number of I2C Channels 3 | ||
Number of CAN Channels 0 | ||
Height 1.4mm | ||
Number of LIN Channels 0 | ||
Dimensions 14 x 14 x 1.4mm | ||
Program Memory Type Flash | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Length 14mm | ||
ADCs 8 x 10 bit | ||
Width 14mm | ||
Pulse Width Modulation 1(7 Channel) | ||
Instruction Set Architecture CISC | ||
Maximum Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
On-chip key interrupt function
On-chip debug function
Operating ambient temperature −40 to +85°C
