Renesas Electronics, 16bit R8C, R8C Microcontroller, 20MHz, 64 kB Flash, 64-Pin LFQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
757-8456
Mfr. Part No.:
R5F2LA68ANFP#V0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

R8C

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

R8C

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

20MHz

RAM Size

3.5 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Number of I2C Channels

2

Number of UART Channels

2

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

0

Number of Ethernet Channels

0

Dimensions

10.1 x 10.1 x 1.4mm

Number of LIN Channels

0

Height

1.4mm

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Number of PCI Channels

0

Number of ADC Units

1

Instruction Set Architecture

CISC

Maximum Number of Ethernet Channels

0

Width

10.1mm

Length

10.1mm

ADCs

1(8 x 10 bit)

Minimum Operating Temperature

-20 °C

Pulse Width Modulation

1(5 Channel) Timer RB0, Timer RB1, Timer RC